Part Details for 1B30UM by Altech Corporation
Results Overview of 1B30UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1B30UM Information
1B30UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1B30UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0915
|
Newark | 1B30Um, 30A, Circuit Breaker |Altech 1B30UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1B30UM-ND
|
DigiKey | 1B30UM 30A CIRCUIT BREAKER B CHA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7900 | Buy Now |
DISTI #
845-1B30UM
|
Mouser Electronics | Circuit Breakers 30A CRT BRKR BCHAR 1pl UL508 RoHS: Compliant | 15 |
|
$17.4200 / $25.1400 | Buy Now |
DISTI #
70076084
|
RS | Circuit Breaker, Thermal Magnetic, 30A, 1 Pole, B Trip, Ring Tongue, V-EA Series | Altech Corp 1B30U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15 |
|
$23.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$16.5000 / $17.3200 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 30A RoHS: Compliant | 18 Factory Stock |
|
$16.2500 / $21.3300 | Buy Now |
|
Powell Electronics | 1B30UM, 30A, CIRCUIT BREAKER Min Qty: 1 | 18 |
|
$20.0200 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 30A RoHS: Compliant | 18 Factory Stock |
|
$16.2500 / $21.3300 | Buy Now |
DISTI #
10108208
|
TestEquity LLC | Altech 1B30UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 1 Pole, 30A Current Rating | 0 |
|
$23.7900 | Buy Now |
Part Details for 1B30UM
1B30UM CAD Models
1B30UM Part Data Attributes
|
1B30UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1B30UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |