Part Details for 1B3.5UM by Altech Corporation
Overview of 1B3.5UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1B3.5UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0912
|
Newark | 1B3.5Um, 3.5A, Circuit Breaker |Altech 1B3.5UM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1B3.5UM-ND
|
DigiKey | 1B3.5UM 3.5A CIRCUIT BREAKER B C Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1B35UM
|
Mouser Electronics | Circuit Breakers 1B3.5UM, 3.5A, CIRCUIT BREAKER | 0 |
|
$19.9900 / $22.1800 | Order Now |
DISTI #
71146514
|
RS | Circuit Breaker, Molded Case, B CHAR, 1POLE, 277VAC, UL508 3.5A, Ring Tongue | Altech Corp 1B3.5UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2300 / $19.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 3.5A RoHS: Compliant | 0 |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
10106724
|
TestEquity LLC | Altech 1B3.5UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 1 Pole, 3.5A Current Rating | 0 |
|
$23.1000 | Buy Now |
Part Details for 1B3.5UM
1B3.5UM CAD Models
1B3.5UM Part Data Attributes
|
1B3.5UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1B3.5UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |