Part Details for 1B2Z1 by Toshiba America Electronic Components
Overview of 1B2Z1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1B2Z1
1B2Z1 CAD Models
1B2Z1 Part Data Attributes
|
1B2Z1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1B2Z1
Toshiba America Electronic Components
RECTIFIER DIODE,100V V(RRM),SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1B2Z1
This table gives cross-reference parts and alternative options found for 1B2Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1B2Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2BTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1B2Z1 vs S2BTR |
UF2BA | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | 1B2Z1 vs UF2BA |
L2F2-SL | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1B2Z1 vs L2F2-SL |
2SS100-W | Rectifier Diode, | Rectron Semiconductor | 1B2Z1 vs 2SS100-W |
FM2100L-W | Rectifier Diode, | Rectron Semiconductor | 1B2Z1 vs FM2100L-W |
FFM202A-W | Rectifier Diode, | Rectron Semiconductor | 1B2Z1 vs FFM202A-W |
HFM202L-T | Rectifier Diode, | Rectron Semiconductor | 1B2Z1 vs HFM202L-T |
EFMAF220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1B2Z1 vs EFMAF220 |
FM2100-HF-W | Rectifier Diode, | Rectron Semiconductor | 1B2Z1 vs FM2100-HF-W |
UF202 | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | 1B2Z1 vs UF202 |