Part Details for 1B22AN by Analog Devices Inc
Overview of 1B22AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1B22AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9248
|
Newark | Voltage To Current Converter, 400Hz, Dip, Ic Function:Precision Voltage-To-Current Converter/Transmitter, Supply Voltage Min:14V, Supply Voltage Max:30V, Ic Package Type:Dip, No. Of Pins:12Pins, Operating Temperature Min:-40°C Rohs Compliant: No |Analog Devices 1B22AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4029723
|
element14 Asia-Pacific | VOLTAGE TO CURRENT CONVERTER, 400HZ, DIP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$288.2419 / $300.1314 | Buy Now |
DISTI #
4029723
|
Farnell | VOLTAGE TO CURRENT CONVERTER, 400HZ, DIP RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$311.7855 / $325.5443 | Buy Now |
Part Details for 1B22AN
1B22AN CAD Models
1B22AN Part Data Attributes:
|
1B22AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1B22AN
Analog Devices Inc
Programmable, Isolated Voltage-to-Current Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1 X 2.100 INCH, 0.350 INCH HEIGHT, PLASTIC, DIP-38/12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9033.00.90.00 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T12 | |
Neg Supply Voltage-Max (Vsup) | -15.75 V | |
Neg Supply Voltage-Min (Vsup) | -14.25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/38,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.9 mm | |
Supply Voltage-Max (Vsup) | 15.75 V | |
Supply Voltage-Min (Vsup) | 14.25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20.32 mm |