Part Details for 1B20UM by Altech Corporation
Overview of 1B20UM by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1B20UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0908
|
Newark | 1B20Um, 20A, Circuit Breaker |Altech 1B20UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1B20UM-ND
|
DigiKey | 1B20UM 20A CIRCUIT BREAKER B CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1B20UM
|
Mouser Electronics | Circuit Breakers 20A MCB B Char 1pl 277VAC UL508 RoHS: Compliant | 0 |
|
$20.2200 / $23.4700 | Order Now |
DISTI #
70076427
|
RS | Circuit Breaker, Thermal Magnetic, 20A, 1 Pole, B Trip, Ring Tongue, V-EA Series | Altech Corp 1B20UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$18.6700 / $23.3400 | Buy Now |
|
Future Electronics | 1 pole, 20A, 277VAC, CIRCUIT BREAKER, UL 508 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$20.3000 / $20.7800 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 20A RoHS: Compliant |
177 In Stock 13 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
64990784
|
Verical | Circuit Breaker Motor Protection Control 1Pole 20A 42VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2115 | Americas - 171 |
|
$19.7373 / $26.0666 | Buy Now |
|
Quest Components | THERMAL MAGNETIC CIRCUIT BREAKER | 8 |
|
$18.6908 | Buy Now |
|
Powell Electronics | 1B20UM, 20A, CIRCUIT BREAKER Min Qty: 1 | 24 |
|
$20.0200 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 20A RoHS: Compliant |
177 In Stock 13 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
Part Details for 1B20UM
1B20UM CAD Models
1B20UM Part Data Attributes
|
1B20UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1B20UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |