Part Details for 1B05STR16 by International Rectifier
Overview of 1B05STR16 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1B05STR16
1B05STR16 CAD Models
1B05STR16 Part Data Attributes
|
1B05STR16
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1B05STR16
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1B05STR16
This table gives cross-reference parts and alternative options found for 1B05STR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1B05STR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1B05STRR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Rectifier | 1B05STR16 vs 1B05STRR16PBF |
1B05STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Rectifier | 1B05STR16 vs 1B05STRR16 |
1B05S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Rectifier | 1B05STR16 vs 1B05S |