Part Details for 1B01S by International Rectifier
Overview of 1B01S by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1B01S
1B01S CAD Models
1B01S Part Data Attributes:
|
1B01S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1B01S
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, SURFACE MOUNT, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1B01S
This table gives cross-reference parts and alternative options found for 1B01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1B01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | 1B01S vs DF04S |
1B04STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, SURFACE MOUNT, DIP-4 | International Rectifier | 1B01S vs 1B04STRR16 |
DF01S-G | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | 1B01S vs DF01S-G |
MB2S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | 1B01S vs MB2S-G |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | 1B01S vs DF01S |
DF02STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | 1B01S vs DF02STRR16 |
SDB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Microsemi Corporation | 1B01S vs SDB103 |
DF156S-GT3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | 1B01S vs DF156S-GT3 |
DF152S | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | 1B01S vs DF152S |
SDB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | Microsemi Corporation | 1B01S vs SDB104 |