Part Details for 1AZ300Y by Toshiba America Electronic Components
Overview of 1AZ300Y by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for 1AZ300Y
1AZ300Y CAD Models
1AZ300Y Part Data Attributes
|
1AZ300Y
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1AZ300Y
Toshiba America Electronic Components
ZENER DIODE,SINGLE, TWO TERMINAL,300V V(Z),DO-204AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 300 V | |
Surface Mount | NO | |
Working Test Current | 0.5 mA |