Part Details for 1AA24-N20-25PPM by UltraVolt Inc
Overview of 1AA24-N20-25PPM by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9371A-A240002 | SiTime | Differential Oscillators | |
SiT9371A-A240003 | SiTime | Differential Oscillators |
Price & Stock for 1AA24-N20-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006109575
|
Sager | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient Min Qty: 1 | 0 |
|
$937.4700 / $991.0400 | Buy Now |