Part Details for 1A6G by PanJit Semiconductor
Overview of 1A6G by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 1A6G
1A6G CAD Models
1A6G Part Data Attributes
|
1A6G
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1A6G
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1A6G
This table gives cross-reference parts and alternative options found for 1A6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A6_AY_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1A6G vs 1A6_AY_00001 |
1A6G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1A6G vs 1A6G |
1A6G_AX_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1A6G vs 1A6G_AX_10001 |
1A6_AX_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1A6G vs 1A6_AX_10001 |
1A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1A6G vs 1A6 |
1A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1A6G vs 1A6 |
1A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1A6G vs 1A6 |
1A6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1A6G vs 1A6 |
1A6_AX_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1A6G vs 1A6_AX_00001 |
MPG06K-E3/73 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode | Vishay Semiconductors | 1A6G vs MPG06K-E3/73 |