Part Details for 1A6G by HY Electronic Corp
Overview of 1A6G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 1A6G
1A6G CAD Models
1A6G Part Data Attributes
|
1A6G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
1A6G
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1A6G
This table gives cross-reference parts and alternative options found for 1A6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF118TXV | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1A6G vs SHF118TXV |
1H7-CHF-I | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Rectron Semiconductor | 1A6G vs 1H7-CHF-I |
HER107SGB0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | 1A6G vs HER107SGB0G |
CPR1-080BK | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1A6G vs CPR1-080BK |
1T6GHR0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 1A6G vs 1T6GHR0G |
1N4006SP1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | 1A6G vs 1N4006SP1 |
1T6GB0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 1A6G vs 1T6GB0G |
1A6-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Micro Commercial Components | 1A6G vs 1A6-TP-HF |
SJ1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1A6G vs SJ1N5621US |
FR106SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | HY Electronic Corp | 1A6G vs FR106SG |