Part Details for 1A466 by Microsemi Corporation
Overview of 1A466 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1A466
1A466 CAD Models
1A466 Part Data Attributes
|
1A466
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A466
Microsemi Corporation
Laser Diode, 650nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 650 nm | |
Spectral Bandwidth | 10 m | |
Surface Mount | NO |