Part Details for 1A444 by Microsemi Corporation
Overview of 1A444 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for 1A444
1A444 CAD Models
1A444 Part Data Attributes
|
1A444
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A444
Microsemi Corporation
Laser Diode, 840nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 840 nm | |
Surface Mount | NO |