Part Details for 1A354 by Microsemi Corporation
Overview of 1A354 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 1A354
1A354 CAD Models
1A354 Part Data Attributes:
|
1A354
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A354
Microsemi Corporation
Photodiode Detector, 750nm Min, 850nm Max, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.7 mm | |
Dark Current-Max | 0.4 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, 50/125, 62.5/125, MMF, SMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 850 nm | |
Operating Wavelength-Min | 750 nm | |
Package Style | TO-46 | |
Responsivity | 0.45 A/W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |