Part Details for 1A255 by Microsemi Corporation
Overview of 1A255 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1A255
1A255 CAD Models
1A255 Part Data Attributes:
|
1A255
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A255
Microsemi Corporation
LED Emitter, 840nm Min, 880nm Max, TO-46, Through Hole Mount, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.7 mm | |
Fall Time-Max | 6 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, 200/230 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 880 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 860 nm | |
Package Style | TO-46 | |
Rise Time | 6 ns | |
Spectral Width | 50 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |