Part Details for 1A24-N30-F-C by Advanced Energy Industries Inc
Overview of 1A24-N30-F-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
95278-101A24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-501A24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 1A24-N30-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1A24-N30-F-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,162.0367 | Buy Now |
DISTI #
1A24-N30-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 30mA 30W PCB Mount - Bulk (Alt: 1A24-N30-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$944.2293 | Buy Now |
DISTI #
324-1A24-N30-F-C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case | 0 |
|
$1,141.8500 / $1,161.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,055.1100 / $1,117.4600 | Buy Now |