Part Details for 1A239 by Microsemi Corporation
Overview of 1A239 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for 1A239
1A239 CAD Models
1A239 Part Data Attributes:
|
1A239
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A239
Microsemi Corporation
LED Emitter, 820nm Min, 860nm Max, TO-46, Through Hole Mount, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.7 mm | |
Fall Time-Max | 7 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 820 nm | |
Operating Wavelength-Nom | 840 nm | |
Package Style | TO-46 | |
Rise Time | 7 ns | |
Spectral Width | 50 nm | |
Supply Current | 50 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |