Part Details for 1A210001G by EECO Switch
Overview of 1A210001G by EECO Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1A210001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2100 Series 10 Positions PCB Mount Stripswitch |
154 In Stock |
|
$7.0000 / $9.5400 | Buy Now |
|
Master Electronics | 2100 Series 10 Positions PCB Mount Stripswitch |
154 In Stock |
|
$7.0000 / $9.5400 | Buy Now |
Part Details for 1A210001G
1A210001G CAD Models
1A210001G Part Data Attributes:
|
1A210001G
EECO Switch
Buy Now
Datasheet
|
Compare Parts:
1A210001G
EECO Switch
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.125A, 28VDC, Solder Terminal, Thumbwheel Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EECO SWITCH | |
Reach Compliance Code | compliant | |
Actuator Type | THUMBWHEEL TYPE | |
Body Breadth | 19.69 mm | |
Body Height | 10.92 mm | |
Body Length or Diameter | 20.32 mm | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |