Part Details for 1A191 by Zarlink Semiconductor Inc
Overview of 1A191 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1A191
1A191 CAD Models
1A191 Part Data Attributes
|
1A191
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1A191
Zarlink Semiconductor Inc
Fiber Optic Emitter, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |