Part Details for 1A12-P4-E by Advanced Energy Industries Inc
Overview of 1A12-P4-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-01A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 1A12-P4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1A12-P4-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$361.4600 | Buy Now |
DISTI #
1A12-P4-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W Chassis Mount - Bulk (Alt: 1A12-P4-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$400.8277 | Buy Now |
DISTI #
324-1A12P4E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +1000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange RoHS: Compliant | 0 |
|
$484.7100 / $510.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$454.7200 / $481.2900 | Buy Now |
Part Details for 1A12-P4-E
1A12-P4-E CAD Models
1A12-P4-E Part Data Attributes
|
1A12-P4-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1A12-P4-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES |