Part Details for 1A12-N4-F-C by Advanced Energy Industries Inc
Results Overview of 1A12-N4-F-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1A12-N4-F-C Information
1A12-N4-F-C by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-01A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 1A12-N4-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1A12-N4-F-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$898.6933 / $937.6600 | Buy Now |
DISTI #
1A12-N4-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 4mA 4W PCB Mount - Bulk (Alt: 1A12-N4-F-C) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$729.1317 / $794.3386 | Buy Now |
DISTI #
324-1A12N4FC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, ,... more RoHS: Compliant | 0 |
|
$838.7400 / $905.9600 | Order Now |
Part Details for 1A12-N4-F-C
1A12-N4-F-C CAD Models
1A12-N4-F-C Part Data Attributes
|
1A12-N4-F-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1A12-N4-F-C
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |