Part Details for 1A1119-04-R by Eaton Bussmann
Overview of 1A1119-04-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A1119-04-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7853
|
Newark | Fuse Clip |Eaton Bussmann 1A1119-04-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9200 | Buy Now |
DISTI #
283-1A1119-04-R-ND
|
DigiKey | FUSE CLIP CARTRIDGE PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$0.9434 / $2.3800 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001603575
|
Sager | Fuse Clips FUSE CLIP Min Qty: 100 | 0 |
|
$1.3000 / $1.4900 | Buy Now |