Part Details for 1A0506-3 by Anaren Microwave
Overview of 1A0506-3 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1A0506-3
1A0506-3 CAD Models
1A0506-3 Part Data Attributes
|
1A0506-3
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1A0506-3
Anaren Microwave
90 Degree Hybrid Coupler, 2400MHz Min, 2800MHz Max, 0.35dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.25 |