Part Details for 1A0506-10 by Anaren Microwave
Overview of 1A0506-10 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1A0506-10
1A0506-10 CAD Models
1A0506-10 Part Data Attributes
|
1A0506-10
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1A0506-10
Anaren Microwave
Directional Coupler, 2400MHz Min, 2800MHz Max, 0.25dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.12 |