1WG1VWB228MCS1635M
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED

Overview of 1WG1VWB228MCS1635M by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1WG1VWB228MCS1635M by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1WG1VWB228MCS1635M by Samwha Electronics

1WG1VWB228MCS1635M
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.31 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2680 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 1WG1VWB228MCS1635M
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 1WG1VWB228MCS1635M

This table gives cross-reference parts and alternative options found for 1WG1VWB228MCS1635M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1WG1VWB228MCS1635M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC35M2200B1FM1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200B1FM1825
SC35M2200BZFV1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200BZFV1636
SC35M2200B2FL1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200B2FL1825
SC35M2200B3FQ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200B3FQ1632
SC35M2200BPFQ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200BPFQ1632
SE-K35M2200A3SV1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SE-K35M2200A3SV1625
SM035M2200A5SL1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SM035M2200A5SL1632
SX35M2200A7S71636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SX35M2200A7S71636
SC35M2200A3FM1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SC35M2200A3FM1632
SE-K35M2200A2SW1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1VWB228MCS1635M vs SE-K35M2200A2SW1625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1WG1VWB228MCS1635M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1WG1VWB228MCS1635M by Samwha Electronics

  • Please alert me when 1WG1VWB228MCS1635M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1WG1VWB228MCS1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1WG1VWB228MCS1635M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1WG1VWB228MCS1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1WG1VWB228MCS1635M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1WG1VWB228MCS1635M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: