1WG1AAB157MAP6L011
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED

Overview of 1WG1AAB157MAP6L011 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1WG1AAB157MAP6L011 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1WG1AAB157MAP6L011 by Samwha Electronics

1WG1AAB157MAP6L011
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.045 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
265 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 1WG1AAB157MAP6L011
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 1WG1AAB157MAP6L011

This table gives cross-reference parts and alternative options found for 1WG1AAB157MAP6L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1WG1AAB157MAP6L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE-K10M150AZSQ611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SE-K10M150AZSQ611
SE-K10M150B7S5611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SE-K10M150B7S5611
SE-K10M150B3FL611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SE-K10M150B3FL611
SX10M150A2FW611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SX10M150A2FW611
SH010M0150BZS80611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SH010M0150BZS80611
SX10M150B1FV611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SX10M150B1FV611
SH010M0150A7F-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SH010M0150A7F-0611
SC10M150A1FJ611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SC10M150A1FJ611
SC10M150AZFQ611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SC10M150AZFQ611
SE-K10M150A7S1611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 1WG1AAB157MAP6L011 vs SE-K10M150A7S1611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1WG1AAB157MAP6L011 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1WG1AAB157MAP6L011 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1WG1AAB157MAP6L011 would you like to use for your alert(s)?
  • Please alert me when 1WG1AAB157MAP6L011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1WG1AAB157MAP6L011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1WG1AAB157MAP6L011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1WG1AAB157MAP6L011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1WG1AAB157MAP6L011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1WG1AAB157MAP6L011 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: