1WD1EJB475MAS05011
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1WD1EJB475MAS05011 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1WD1EJB475MAS05011 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1WD1EJB475MAS05011 by Samwha Electronics

1WD1EJB475MAS05011
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Manufacturer Series
WD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
180 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 1WD1EJB475MAS05011
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1WD1EJB475MAS05011

This table gives cross-reference parts and alternative options found for 1WD1EJB475MAS05011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1WD1EJB475MAS05011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
URZ1E4R7MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 1WD1EJB475MAS05011 vs URZ1E4R7MDD1TE
NRWA4R7M25V5X11TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 1WD1EJB475MAS05011 vs NRWA4R7M25V5X11TRSTF
URZ1E4R7MCH1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1WD1EJB475MAS05011 vs URZ1E4R7MCH1TP
UEP1E100MDH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1WD1EJB475MAS05011 vs UEP1E100MDH
UET1E4R7MDH1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation 1WD1EJB475MAS05011 vs UET1E4R7MDH1TD
URZ1E4R7MCD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1WD1EJB475MAS05011 vs URZ1E4R7MCD
EKMG250ETC4R7ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1WD1EJB475MAS05011 vs EKMG250ETC4R7ME11D
NSRW4R7M25V4X5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 1WD1EJB475MAS05011 vs NSRW4R7M25V4X5TR13F
NSRW4R7M25V4X5TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 1WD1EJB475MAS05011 vs NSRW4R7M25V4X5TR13
UPS1E4R7MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1WD1EJB475MAS05011 vs UPS1E4R7MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1WD1EJB475MAS05011 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1WD1EJB475MAS05011 by Samwha Electronics

  • Please alert me when 1WD1EJB475MAS05011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1WD1EJB475MAS05011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1WD1EJB475MAS05011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1WD1EJB475MAS05011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1WD1EJB475MAS05011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1WD1EJB475MAS05011 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: