Part Details for 1W310 by NTE Electronics Inc
Overview of 1W310 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1W310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70723911
|
RS | RESISTOR 1 WATT METAL OXIDE FILM FLAMEPROOF 10K OHM 2% AXIAL LEAD | NTE Electronics Inc. 1W310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$0.1670 / $0.1760 | Buy Now |
Part Details for 1W310
1W310 CAD Models
1W310 Part Data Attributes
|
1W310
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1W310
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 500V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.83 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 4 mm | |
Package Length | 11.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |