Part Details for 1V5KE9V1A by Taiwan Semiconductor
Overview of 1V5KE9V1A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE9V1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1V5KE9V1A-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO201AD Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.2006 | Buy Now |
DISTI #
1V5KE9V1A
|
Avnet Americas | Diode TVS Single Uni-Directional 7.78V 1.5kW 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE9V1A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1409 | Buy Now |
DISTI #
821-1V5KE9V1A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 9.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1520 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.1564 | Buy Now |
Part Details for 1V5KE9V1A
1V5KE9V1A CAD Models
1V5KE9V1A Part Data Attributes
|
1V5KE9V1A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE9V1A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |