Part Details for 1V5KE6V8A by onsemi
Overview of 1V5KE6V8A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE6V8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE68A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201AE T/R - Ammo Pack (Alt: 1.5KE68A) RoHS: Compliant Min Qty: 1185 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 10800 Partner Stock |
|
$0.2616 / $0.3123 | Buy Now |
DISTI #
1V5KE6V8A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201AE T/R - Tape and Reel (Alt: 1V5KE6V8A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 343 Partner Stock |
|
RFQ | |
DISTI #
1.5KE6.8A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201AE T/R - Boxed Product (Development Kits) (Alt: 1.5KE6.8A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 125 Partner Stock |
|
RFQ |
Part Details for 1V5KE6V8A
1V5KE6V8A CAD Models
1V5KE6V8A Part Data Attributes
|
1V5KE6V8A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1V5KE6V8A
onsemi
1500 Watt Transient Voltage Suppressors, 1250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AE, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.795 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE6V8A
This table gives cross-reference parts and alternative options found for 1V5KE6V8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE6V8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE6V8ARL | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 | STMicroelectronics | 1V5KE6V8A vs 1.5KE6V8ARL |
1.5KA6.8A-E3-1 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1V5KE6V8A vs 1.5KA6.8A-E3-1 |
1.5KA6.8/1 | Transient Suppressor, | Vishay Semiconductors | 1V5KE6V8A vs 1.5KA6.8/1 |