Part Details for 1V5KE10CA by onsemi
Results Overview of 1V5KE10CA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1V5KE10CA Information
1V5KE10CA by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1V5KE10CA
1V5KE10CA CAD Models
1V5KE10CA Part Data Attributes
|
1V5KE10CA
onsemi
Buy Now
Datasheet
|
Compare Parts:
1V5KE10CA
onsemi
1500 Watt Transient Voltage Suppressors, 1250-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AE, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE10CA
This table gives cross-reference parts and alternative options found for 1V5KE10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N6357TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL, DO-202AA, 2 PIN | 1V5KE10CA vs MSP1N6357TR |
MV1N6357E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | 1V5KE10CA vs MV1N6357E3TR |
1V5KE10CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1V5KE10CA vs 1V5KE10CA |