1U1G_R2_00001
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,

Overview of 1U1G_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

CAD Models for 1U1G_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1U1G_R2_00001 by PanJit Semiconductor

1U1G_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1U1G_R2_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
    VS

Alternate Parts for 1U1G_R2_00001

This table gives cross-reference parts and alternative options found for 1U1G_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1U1G_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1U1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Promax-Johnton Electronic Corporation 1U1G_R2_00001 vs 1U1G
1U1G_AY_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1U1G_R2_00001 vs 1U1G_AY_00001
1U1G_AX_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1U1G_R2_00001 vs 1U1G_AX_10001
1U1G_R2_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1U1G_R2_00001 vs 1U1G_R2_10001
1U1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN PanJit Semiconductor 1U1G_R2_00001 vs 1U1G
Part Number Description Manufacturer Compare
HER101G-B Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1U1G_R2_00001 vs HER101G-B
EGP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1U1G_R2_00001 vs EGP10A
EGP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd 1U1G_R2_00001 vs EGP10A
EGP10AHM3/54 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors 1U1G_R2_00001 vs EGP10AHM3/54
1U1G_B0_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1U1G_R2_00001 vs 1U1G_B0_00001
HER101GHB0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1U1G_R2_00001 vs HER101GHB0
HER101G Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1U1G_R2_00001 vs HER101G
HER101G-TB-LF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1U1G_R2_00001 vs HER101G-TB-LF
HER101G-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1U1G_R2_00001 vs HER101G-T
HER101G-AP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components 1U1G_R2_00001 vs HER101G-AP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1U1G_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1U1G_R2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1U1G_R2_00001 would you like to use for your alert(s)?
  • Please alert me when 1U1G_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1U1G_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1U1G_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1U1G_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1U1G_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1U1G_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: