Part Details for 1T3GHR0G by Taiwan Semiconductor
Overview of 1T3GHR0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1T3GHR0G
1T3GHR0G CAD Models
1T3GHR0G Part Data Attributes
|
1T3GHR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T3GHR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1T3GHR0G
This table gives cross-reference parts and alternative options found for 1T3GHR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T3GHR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003SGA1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1T3GHR0G vs 1N4003SGA1 |
SF14SGA1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1T3GHR0G vs SF14SGA1 |
FR103SA0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1T3GHR0G vs FR103SA0 |
1A3-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1T3GHR0G vs 1A3-AP-HF |
1N4003SG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | HY Electronic Corp | 1T3GHR0G vs 1N4003SG |
UF1003E | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Gulfsemi | 1T3GHR0G vs UF1003E |
BY135GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, | General Instrument Corp | 1T3GHR0G vs BY135GP |
SMF103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SM-1, 2 PIN | Uniohm Corp | 1T3GHR0G vs SMF103 |
1A3-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1T3GHR0G vs 1A3-T |
EU02D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | 1T3GHR0G vs EU02D |