1T228B-2M
Description: Variable Capacitance Diode, High Frequency to Ultra High Frequency, 15pF C(T), 12V, Silicon, MSI-123, 2 PIN

Overview of 1T228B-2M by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1T228B-2M by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1T228B-2M by Spectrum Control

1T228B-2M
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
R-PDSO-L2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
3% MATCHED SET OF TWO DIODES
Breakdown Voltage-Min
12 V
Configuration
SINGLE
Diode Cap Tolerance
5%
Diode Capacitance Ratio-Min
7
Diode Capacitance-Nom
15 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-L2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Quality Factor-Min
175
Reverse Current-Max
0.01 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Terminal Form
L BEND
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1T228B-2M
    Spectrum Control
    Variable Capacitance Diode, High Frequency to Ultra High Frequency, 15pF C(T), 12V, Silicon, MSI-123, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1T228B-2M by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1T228B-2M by Spectrum Control

Select Manufacturer
Which Manufacturer of 1T228B-2M would you like to use for your alert(s)?
  • Please alert me when 1T228B-2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1T228B-2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1T228B-2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1T228B-2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1T228B-2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1T228B-2M by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: