Part Details for 1SX280LU3F50I3LGS by Intel Corporation
Overview of 1SX280LU3F50I3LGS by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SX280LU3F50I3LGS
1SX280LU3F50I3LGS CAD Models
1SX280LU3F50I3LGS Part Data Attributes
|
1SX280LU3F50I3LGS
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SX280LU3F50I3LGS
Intel Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) |
Alternate Parts for 1SX280LU3F50I3LGS
This table gives cross-reference parts and alternative options found for 1SX280LU3F50I3LGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SX280LU3F50I3LGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.