-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE VARACTOR 10V ESC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV325H3FCT-ND
|
DigiKey | DIODE VARACTOR 10V ESC Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19350 In Stock |
|
$0.0575 / $0.4000 | Buy Now |
DISTI #
1SV325,H3F
|
Avnet Americas | Diode VAR Cap Single 10V 44pF 2-Pin ESC - Tape and Reel (Alt: 1SV325,H3F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0704 | Buy Now |
DISTI #
757-1SV325H3F
|
Mouser Electronics | Varactor Diodes ESC VARICAP DIODE IR=3nA RoHS: Compliant | 5235 |
|
$0.0570 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV325,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV325,H3F
Toshiba America Electronic Components
DIODE VARACTOR 10V ESC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |