-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SILICON, PIN DIODE, ESC, 1-1G1A, 2 PIN, PIN Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE (VHF TUNER BAND SWITCH APPLICATIONS) | 295000 |
|
$0.0590 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV308
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV308
Toshiba America Electronic Components
DIODE SILICON, PIN DIODE, ESC, 1-1G1A, 2 PIN, PIN Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 1-1G1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 1500 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SV308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP51-03,115 | General purpose PIN diode SOD 2-Pin | NXP Semiconductors | 1SV308 vs BAP51-03,115 |
BAP51-03T/R | DIODE SILICON, PIN DIODE, PLASTIC, SMD, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | 1SV308 vs BAP51-03T/R |
BAR65-03W | Pin Diode, 30V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | 1SV308 vs BAR65-03W |