Part Details for 1SV239 by Toshiba America Electronic Components
Overview of 1SV239 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 4.7pf C(t), So | 4312 |
|
$0.1040 / $0.2400 | Buy Now |
|
Quest Components | Varactor Diode, Single, 4.7pf C(t), So | 1198 |
|
$0.2060 / $0.5150 | Buy Now |
|
Quest Components | Varactor Diode, Single, 4.7pf C(t), So | 6601 |
|
$0.1400 / $0.8000 | Buy Now |
|
Chip1Cloud | VARIABLE CAPACITANCE DIODE (VCO FOR UHF RADIO) | 1870 |
|
RFQ |
Part Details for 1SV239
1SV239 CAD Models
1SV239 Part Data Attributes:
|
1SV239
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV239
Toshiba America Electronic Components
DIODE UHF BAND, 4.25 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.59% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 4.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV239
This table gives cross-reference parts and alternative options found for 1SV239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | 1SV239 vs BB181,335 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | 1SV239 vs BB833E6327 |
SMV1705-040LF | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | 1SV239 vs SMV1705-040LF |
BBY51 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Infineon Technologies AG | 1SV239 vs BBY51 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | 1SV239 vs SMV1213-079 |
BB151,115 | BB151 | NXP Semiconductors | 1SV239 vs BB151,115 |
SMV1255-011LF | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | 1SV239 vs SMV1255-011LF |
HVC369B | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | 1SV239 vs HVC369B |
SMV1763-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | 1SV239 vs SMV1763-079 |
ZMV930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | 1SV239 vs ZMV930 |