Part Details for 1ST280EY1F55E1VG by Intel Corporation
Overview of 1ST280EY1F55E1VG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1ST280EY1F55E1VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1ST280EY1F55E1VG-ND
|
DigiKey | IC FPGA 296 I/O 2912BGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$44,862.2000 | Buy Now |
Part Details for 1ST280EY1F55E1VG
1ST280EY1F55E1VG CAD Models
1ST280EY1F55E1VG Part Data Attributes
|
1ST280EY1F55E1VG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1ST280EY1F55E1VG
Intel Corporation
Field Programmable Gate Array, 2800000-Cell, PBGA2912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B2912 | |
JESD-609 Code | e1 | |
Length | 55 mm | |
Number of CLBs | 350000 | |
Number of Inputs | 296 | |
Number of Logic Cells | 2800000 | |
Number of Outputs | 296 | |
Number of Terminals | 2912 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 350000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2912,54X54,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 55 mm |