1SSA505120R3100
Description: Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)

Overview of 1SSA505120R3100 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1SSA505120R3100 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SSA505120R3100 by TE Connectivity

1SSA505120R3100
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
UL 94V-0; PC
Fastening Method
SCREW
Mounting Type
BOARD AND PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
20
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 1SSA505120R3100
    TE Connectivity
    Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SSA505120R3100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SSA505120R3100 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1SSA505120R3100 would you like to use for your alert(s)?
  • Please alert me when 1SSA505120R3100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SSA505120R3100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SSA505120R3100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SSA505120R3100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SSA505120R3100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SSA505120R3100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: