Part Details for 1SS402(TE85L,F) by Toshiba America Electronic Components
Overview of 1SS402(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS402(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0530
|
Newark | Schottky Diode, 25V, 0.05A, Sot-343 Rohs Compliant: Yes |Toshiba 1SS402(TE85L,F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6880 |
|
$0.0970 / $0.4770 | Buy Now |
DISTI #
76476069
|
Verical | Rectifier Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R Min Qty: 162 Package Multiple: 1 Date Code: 2201 | Americas - 2864 |
|
$0.4383 / $0.5046 | Buy Now |
DISTI #
59809047
|
Verical | Rectifier Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R Min Qty: 161 Package Multiple: 1 Date Code: 2119 | Americas - 357 |
|
$0.1938 / $0.1950 | Buy Now |
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, USQ, 1-2U1A, 4 PIN | 2400 |
|
$0.3535 / $1.0100 | Buy Now |
DISTI #
1SS402(TE85L,F)
|
Avnet Asia | Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R (Alt: 1SS402(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201086071
|
Chip1Stop | Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R RoHS: Compliant Container: Cut Tape | 357 |
|
$0.1550 / $0.1720 | Buy Now |
DISTI #
1SS402(TE85L,F)
|
EBV Elektronik | Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R (Alt: 1SS402(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
DISTI #
3872198
|
element14 Asia-Pacific | SCHOTTKY DIODE, 25V, 0.05A, SOT-343 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6880 |
|
$0.0738 / $0.3904 | Buy Now |
DISTI #
3872198RL
|
element14 Asia-Pacific | SCHOTTKY DIODE, 25V, 0.05A, SOT-343 RoHS: Compliant Min Qty: 100 Container: Reel | 6880 |
|
$0.0738 / $0.1255 | Buy Now |
DISTI #
3872198RL
|
Farnell | SCHOTTKY DIODE, 25V, 0.05A, SOT-343 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 6880 |
|
$0.0710 / $0.1818 | Buy Now |
Part Details for 1SS402(TE85L,F)
1SS402(TE85L,F) CAD Models
1SS402(TE85L,F) Part Data Attributes:
|
1SS402(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS402(TE85L,F)
Toshiba America Electronic Components
Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Voltage-Max (VF) | 0.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES |