Diodes
1SS397
Description: DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode

Overview of 1SS397 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for 1SS397 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1SS397 by Toshiba America Electronic Components

1SS397
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SC-70
Package Description
SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Toshiba
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
420 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SS397
    Toshiba America Electronic Components
    DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode
    VS

Alternate Parts for 1SS397

This table gives cross-reference parts and alternative options found for 1SS397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS397(TE85L,F) RECTIFIER DIODE,420V V(RRM),SC-70 Toshiba America Electronic Components 1SS397 vs 1SS397(TE85L,F)
1SS397_R1_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R1_00001
1SS397(T5LCK,F) Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon Toshiba America Electronic Components 1SS397 vs 1SS397(T5LCK,F)
1SS397T/R7 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R7
1SS397_R2_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R2_00001
Part Number Description Manufacturer Compare
1SS397_R2_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R2_00001
1SS397_R1_00001 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397_R1_00001
1SS397(TE85L) RECTIFIER DIODE,420V V(RRM),SC-70 Toshiba America Electronic Components 1SS397 vs 1SS397(TE85L)
MA3X100 Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, SC-79, 3 PIN Panasonic Electronic Components 1SS397 vs MA3X100
HSB83 0.1A, SILICON, SIGNAL DIODE, CMPAK-3 Renesas Electronics Corporation 1SS397 vs HSB83
1SS397T/R7 Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor 1SS397 vs 1SS397T/R7
1SS370 DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode Toshiba America Electronic Components 1SS397 vs 1SS370
1SS397(TE85L,F) RECTIFIER DIODE,420V V(RRM),SC-70 Toshiba America Electronic Components 1SS397 vs 1SS397(TE85L,F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS397 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS397 by Toshiba America Electronic Components

  • Please alert me when 1SS397 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS397 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS397 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS397 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS397.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS397 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: