1SS388
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of 1SS388 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for 1SS388 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS388 by Diodes Incorporated

1SS388
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 1SS388
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1SS388

This table gives cross-reference parts and alternative options found for 1SS388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS388(TL3,F,D) 1SS388(TL3,F Toshiba America Electronic Components 1SS388 vs 1SS388(TL3,F,D)
1SS388_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388_R1_00001
1SS388(T3SEP,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(T3SEP,F)
1SS388T/R7 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388T/R7
1SS388T/R13 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388T/R13
1SS388 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1SS388 vs 1SS388
1SS388 DIODE 0.1 A, SILICON, SIGNAL DIODE, ESC, 1-1G1A, 2 PIN, Signal Diode Toshiba America Electronic Components 1SS388 vs 1SS388
1SS388-R1-10001 Rectifier Diode, PanJit Semiconductor 1SS388 vs 1SS388-R1-10001
1SS388(TH3SAN,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TH3SAN,F)
1SS388(TH3MAA,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TH3MAA,F)
Part Number Description Manufacturer Compare
1SS388 DIODE 0.1 A, SILICON, SIGNAL DIODE, ESC, 1-1G1A, 2 PIN, Signal Diode Toshiba America Electronic Components 1SS388 vs 1SS388
1SS388(TH3MAA,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TH3MAA,F)
1SS388_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388_R1_00001
1SS388T/R13 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388T/R13
1SS388T/R7 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1SS388 vs 1SS388T/R7
1SS388 Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1SS388 vs 1SS388
1SS388(TH3SAN,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TH3SAN,F)
1SS388(TL3,PP,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TL3,PP,F)
1SS388(T3SEP,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(T3SEP,F)
1SS388(TH3,PP,F) Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon Toshiba America Electronic Components 1SS388 vs 1SS388(TH3,PP,F)

Related Parts for 1SS388

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS388 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS388 by Diodes Incorporated

  • Please alert me when 1SS388 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS388 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS388 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS388 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS388.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS388 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: