There are no models available for this part yet.
Overview of 1SS388(TPH3) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
CAD Models for 1SS388(TPH3) by Toshiba America Electronic Components
Part Data Attributes for 1SS388(TPH3) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
100 °C
|
Output Current-Max
|
0.1 A
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for 1SS388(TPH3)
This table gives cross-reference parts and alternative options found for 1SS388(TPH3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS388(TPH3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB450UMFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | 1SS388(TPH3) vs RB450UMFH |
1SS388G | Rectifier Diode, | Galaxy Microelectronics | 1SS388(TPH3) vs 1SS388G |
1SS369 | Rectifier Diode, | Diotec Semiconductor AG | 1SS388(TPH3) vs 1SS369 |
RB501V-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS388(TPH3) vs RB501V-40 |
1SS388(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS388(TPH3) vs 1SS388(TPH3,F) |
RB501V-40G | Rectifier Diode, | Galaxy Microelectronics | 1SS388(TPH3) vs RB501V-40G |
LRB500V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS388(TPH3) vs LRB500V-40T1G |
1SS388 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS388(TPH3) vs 1SS388 |
RB450UMFHTL | Rectifier Diode, | ROHM Semiconductor | 1SS388(TPH3) vs RB450UMFHTL |
1SS388 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS388(TPH3) vs 1SS388 |