Part Details for 1SS370(TE85L) by Toshiba America Electronic Components
Overview of 1SS370(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1SS370(TE85L)
1SS370(TE85L) CAD Models
1SS370(TE85L) Part Data Attributes:
|
1SS370(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS370(TE85L)
Toshiba America Electronic Components
RECTIFIER DIODE,250V V(RRM),SC-59
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES |
Alternate Parts for 1SS370(TE85L)
This table gives cross-reference parts and alternative options found for 1SS370(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS370(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS403(TPH3,F) | Diode Switching 25V 0.1A 2-Pin USC T/R | Toshiba America Electronic Components | 1SS370(TE85L) vs 1SS403(TPH3,F) |
1SS403(TPH3) | RECTIFIER DIODE,250V V(RRM),SOD-323 | Toshiba America Electronic Components | 1SS370(TE85L) vs 1SS403(TPH3) |
1SS370(TE85L,F) | RECTIFIER DIODE,250V V(RRM),SC-59 | Toshiba America Electronic Components | 1SS370(TE85L) vs 1SS370(TE85L,F) |