Part Details for 1SS361,LJ(CT by Toshiba America Electronic Components
Overview of 1SS361,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SS361,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8108
|
Newark | Small Signal Diode, 0.1 A, 85V, Sot-416 Rohs Compliant: Yes |Toshiba 1SS361,LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0520 / $0.2700 | Buy Now |
DISTI #
1SS361LJ(CTCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SSM Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1223 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
1SS361,LJ(CT
|
Avnet Americas | Diode Switching Diode 85V 0.1A 3-Pin SSM Embossed T/R - Tape and Reel (Alt: 1SS361,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-1SS361LJ(CT
|
Mouser Electronics | Small Signal Switching Diodes 0.1A 80V High-speed Switching Diode RoHS: Compliant | 7458 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
82724396
|
Verical | Diode Switching 85V 0.1A 3-Pin SSM T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 2420 | Americas - 3123 |
|
$0.0615 / $0.0939 | Buy Now |
DISTI #
C1S751201148104
|
Chip1Stop | Switching Diode RoHS: Compliant | 9300 |
|
$0.1150 / $0.1510 | Buy Now |
DISTI #
C1S751201031798
|
Chip1Stop | Switching Diode RoHS: Compliant Container: Cut Tape | 3123 |
|
$0.0492 / $0.1290 | Buy Now |
Part Details for 1SS361,LJ(CT
1SS361,LJ(CT CAD Models
1SS361,LJ(CT Part Data Attributes
|
1SS361,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS361,LJ(CT
Toshiba America Electronic Components
0.1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS361,LJ(CT
This table gives cross-reference parts and alternative options found for 1SS361,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS361,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS301(YOKOO,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS301(YOKOO,F) |
1SS184(T5LPEV,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS184(T5LPEV,F) |
KDS121E | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, ESM, 3 PIN | KEC | 1SS361,LJ(CT vs KDS121E |
1SS301,LF(J | 0.1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS301,LF(J |
1SS184(T5LSLC,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS184(T5LSLC,F) |
1SS301(T5LMAA,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS301(T5LMAA,F) |
1SS184(T5LUJ,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS184(T5LUJ,F) |
KDS121V | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, VSM, 3 PIN | KEC | 1SS361,LJ(CT vs KDS121V |
1SS361(T5L,F,T) | Diode Switching 85V 0.1A 3-Pin SSM T/R | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS361(T5L,F,T) |
1SS301(T5L,PP,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS361,LJ(CT vs 1SS301(T5L,PP,F) |