-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS356TW11CT-ND
|
DigiKey | RF DIODE STANDARD 35V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2840 In Stock |
|
$0.0883 / $0.4100 | Buy Now |
|
Future Electronics | 1SS356 Series 35 V 100 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0866 / $0.0973 | Buy Now |
|
Bristol Electronics | 5881 |
|
RFQ | ||
|
Quest Components | SILICON, MIXER DIODE | 5850 |
|
$0.0845 / $0.1950 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 4704 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 21482 |
|
$0.1035 / $0.6900 | Buy Now |
|
ComSIT USA | BAND SWITCHING DIODE Mixer Diode, Silicon RoHS: Compliant | Europe - 21000 |
|
RFQ | |
DISTI #
1SS356TW11
|
Avnet Asia | Diode PIN Switch 35V 2-Pin UMD T/R (Alt: 1SS356TW11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 8000 |
|
$0.0690 / $0.1760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 853 |
|
$0.0690 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS356TW11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS356TW11
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SS356TW11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS356TW11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS356 | Mixer Diode, Very High Frequency, Silicon, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | 1SS356TW11 vs 1SS356 |