Part Details for 1SS311TE85R2 by Toshiba America Electronic Components
Overview of 1SS311TE85R2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1SS311TE85R2
1SS311TE85R2 CAD Models
1SS311TE85R2 Part Data Attributes
|
1SS311TE85R2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS311TE85R2
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS311TE85R2
This table gives cross-reference parts and alternative options found for 1SS311TE85R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS311TE85R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS196TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS311TE85R2 vs 1SS196TE85L2 |
1SS305-T1 | Rectifier Diode, 1 Element, 0.1A, Silicon, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics America Inc | 1SS311TE85R2 vs 1SS305-T1 |
1SS305-T2 | Rectifier Diode, 1 Element, 0.1A, Silicon, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics America Inc | 1SS311TE85R2 vs 1SS305-T2 |
1SS190TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS311TE85R2 vs 1SS190TE85R2 |
1SS193 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS311TE85R2 vs 1SS193 |
1SS311TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS311TE85R2 vs 1SS311TE85L2 |
1SS196TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS311TE85R2 vs 1SS196TE85R |
1SS311TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS311TE85R2 vs 1SS311TE85R |
1SS193G | Rectifier Diode, | Galaxy Microelectronics | 1SS311TE85R2 vs 1SS193G |