Part Details for 1SS244HZ by ROHM Semiconductor
Overview of 1SS244HZ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS244HZ
1SS244HZ CAD Models
1SS244HZ Part Data Attributes
|
1SS244HZ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS244HZ
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS244HZ
This table gives cross-reference parts and alternative options found for 1SS244HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS244HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS244T-94 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HZ vs 1SS244T-94 |
1SS244 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, MSD, 2 PIN | ROHM Semiconductor | 1SS244HZ vs 1SS244 |
TC1SS244MTR | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1SS244HZ vs TC1SS244MTR |
1SS244T-91 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HZ vs 1SS244T-91 |
1SS244T-13A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HZ vs 1SS244T-13A |
TC1SS244MT26B | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1SS244HZ vs TC1SS244MT26B |
1SS244T-77 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS244HZ vs 1SS244T-77 |
TC1SS244M.TR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), | Tak Cheong Electronics (Holdings) Co Ltd | 1SS244HZ vs TC1SS244M.TR |
1SS244 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-34, DO-34, 2 PIN | Micro Commercial Components | 1SS244HZ vs 1SS244 |
1SS244T-90 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HZ vs 1SS244T-90 |