Part Details for 1SS193 by Diodes Incorporated
Overview of 1SS193 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1SS193
1SS193 CAD Models
1SS193 Part Data Attributes
|
1SS193
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1SS193
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS193
This table gives cross-reference parts and alternative options found for 1SS193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDST-193-G | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), | Comchip Technology Corporation Ltd | 1SS193 vs CDST-193-G |
1SS193 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, 1-3G1B, S-MINI, SC-59, TO-236MOD, 3 PIN, Signal Diode | Toshiba America Electronic Components | 1SS193 vs 1SS193 |
1SS193-TP | Rectifier Diode, 1 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS193 vs 1SS193-TP |
CDST193-G | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), | Comchip Technology Corporation Ltd | 1SS193 vs CDST193-G |
1SS193 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 1SS193 vs 1SS193 |